SB840 Diotec Schottky Rectifier Diode 8A 40V

MPN
SB840
Brand
Diotec
EAN-13
2050000415517
Order Code
50-5653
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.502
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 23/09/2026

An axial 8A 40V Schottky barrier rectifier diode from Diotec that is suitable for a wide range of applications.


  • Medium high power rectified current
  • Body Ø5.4 x 7.5mm
  • UL 94V-0 Classified
Type Schottky barrier rectifier
Max Forward Current 30A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package Axial

Reviews

Be the first to submit a review

Trustpilot