SB830 Diotec Schottky Rectifier Diode 8A 30V

Image Representative of Range

SB830 Diotec Schottky Rectifier Diode 8A 30V

MPN
SB830
Brand
Diotec
EAN-13
2050000415500
Order Code
50-5652
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,192 in stock

An axial 8A 30V Schottky barrier rectifier diode from Diotec that is suitable for a wide range of applications.


  • Medium high power rectified current
  • Body Ø5.4 x 7.5mm
  • UL 94V-0 Classified
Type Schottky barrier rectifier
Max Forward Current 30A
Peak Reverse Voltage 30V
Operating Temperature 150°C
Body 5.4 x 7.5mm
Package Axial

Reviews

Be the first to submit a review

Trustpilot