Sauter HBA 100-0. Shore Hardness Meter Shore A

MPN
HBA 100-0.
Brand
Sauter
Order Code
85-2849
Country of Origin
China

Discontinued


The Sauter HBA 100-0 is an Analogue Shore Hardness Tester used to test the hardness of several different types of material. This tester will allow you to conduct comparison tests quickly and safely for determining the hardness. The different types of penetration depths are known as 'Shore'.

The HBA 100-0 comes with Shore A which is suitable for use with rubber, elastomers, neoprene, silicone, vinyl, soft plastic, felt leather and similar materials.


  • Compact handheld durometer with drag indicator
  • Typical application: measurement of penetration (Shore)
  • Particularly recommended for internal comparison measurement
  • Max mode: Holds the maximum value in the display
  • Point mode: Shows one instant value
  • Can be attached to the test stands SAUTER TI-A0 (for Shore A and A0), TI-D. (for Shore D)
  • Auto-OFF function to preserve the batteries
  • MAX mode holds the maximum value taken on the display
  • Point mode shows one instant value
  • Compatible with Sauter test stand TI-A0 and TI-D (sold separately)
  • Supplied in a stylish wooden carrying case
  • Supplied with Shore A
  • Manufacturer's part: Sauter HBA 100-0
Type Hardness tester
Measurement Range 0 to 2.5mm

Trustpilot