Sanwa 9998404095 MG5000 Insulation Tester 250-5000V 1 TΩ 1 piece(s)

Image Representative of Range

Sanwa 9998404095 MG5000 Insulation Tester 250-5000V 1 TΩ 1 piece(s)

MPN
9998404095
EAN-13
4053199970322
Order Code
10-5185
Country of Origin
Japan
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £1023.21 £969.88
10+ £930.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Sanwa Electric Instrument MG5000 Insulation Tester, model 9998404095, is capable of voltage outputs ranging from 250 V to 5000 V, supporting tests of up to 1 TO. It is designed for performing electrical isolation and resistance tests in various applications. This ohmmeter is ideal for ensuring safety and reliability in electrical systems by testing insulation resistance.
Type Insulation Tester
Minimum Test Voltage CAT I
Display Type Digital
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 97 x 188 x 255 mm
Height 255mm
Insulation resistance (max.) 1 TΩ
IP Rating IP54
Length 97mm
Power supply (details) Battery LR14 x 8
Weight 1.75kg
Width 188mm

Reviews

Be the first to submit a review

Trustpilot