SanDisk SDPR3A8-0000-GBAND USB 3.2 Gen 2 Type-C, CF/SD/MicroSD

MPN
SDPR3A8-0000-GBAND
Brand
Sandisk
EAN-13
718037891910
Order Code
72-2616
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 10/11/2026

The High-Performance Card Reader for CF®, SD, and microSD™ Cards
Plug into performance with the SanDisk® Professional PRO-READER Multi-Card reader. The aluminum enclosure helps keep your CF®, SD, and microSD™ cards cool to achieve maximum performance for accelerated offloading to minimize downtime. With a USB-C™ (1Gbps) port that enables super-fast media transfers, this reader plays well with compatible USB Type-C™ iPad devices, G-RAID™ drives, and computers.

Created Multiple Cards
Built specifically for CF®, SD, and microSD™ cards, the SanDisk® Professional PRO-READER Multi-Card reader is designed to optimize the offload performance of your cards.

Cool Outside, Blazing-Fast Inside
The premium aluminum enclosure of the reader helps keep your cards cool to help prevent overheating while you offload your media.

USB-C™ Ready
With the included USB-C cable, you’ll be able to connect directly to an iPad Pro, a G-RAID™ drive, or your computer to offload and transfer your media fast.

Flip the Switch
Your media is critical. That’s why there’s an integrated write-protect lock switch to help prevent you from accidentally overwriting your existing footage or images.

Streamline Your Workspace
The stackable design not only helps simplify your workspace, but is also designed to stay in place, whether you’re on location or in the studio.

Compatible with PRO-DOCK 4 Docking Station
Pair this and our other PRO-READER devices with the SanDisk® Professional PRO-DOCK 4 reader docking station for scalable, simultaneous offloads that help to maximize productivity.

Reviews

Be the first to submit a review

Trustpilot