SanDisk SDDDC4-128G-G46 128 GB, USB 3.1 Gen 1, Type-C/Type-A, 150MB/s, Metal

MPN
SDDDC4-128G-G46
Brand
SanDisk
EAN-13
619659179069
Order Code
72-8301
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 224 availableBack-order availability date - 08/10/2026

Full Life, Not Full Storage
Looking for storage that works across your USB Type-C™ and Type-A devices? The all-metal, SanDisk Ultra® Dual Drive Luxe lets you easily move files between your USB Type-C smartphone, tablets and Macs and USB Type-A computers. Now you can take even more photos and access them across all your devices.

The all-metal, 2-in-1 flash drive for your USB Type-C™ and Type-A devices
Shoot photos on your USB type-C smartphone and need those on your PC? We got you. The top-end SanDisk Ultra Dual Drive Luxe lets you seamlessly move files between your USB Type-C smartphone, tablets and Macs and USB Type-A computers.

Free up space to take more photos
Out of space on your USB Type-C smartphone? Simply plug in the SanDisk Ultra® Dual Drive Luxe USB Flash Drive and easily move files off your device, freeing up valuable space. With all that extra space you can do more travel photos, movies, music, games and whatever else you want.

Automatic backup is just a plug-in away
Automatically back up your latest photos, videos, music, documents and contacts with the SanDisk Memory zone app. Rest assured that even if you ever lose your smartphone, you’ve got the memories that matter most.

Quickly move files to your computer
Say goodbye to emailing photos between devices. Once files are on your SanDisk Ultra® Dual Drive Luxe, the high-end USB 3.1 Gen 1 performance with 15MB/s read speeds let you quickly move your files to your computer.

Swivel design to protect connectors
Toss it in your bag or pocket. The SanDisk Ultra® Dual Drive Luxe features a stylish metal housing with swivel design built to protect the drives connectors when you are on the move.

Grab and go with the keyring hole
Attach your drive to your keyring to keep it convenient and secure. Now you’ll always have it handy if you need to free up space when you’re out and about.

Reviews

Be the first to submit a review

Trustpilot