SanDisk SDCZ60-256G-B35 256 GB, USB 2.0, 60.2 x 20.8 x 11.2 mm

MPN
SDCZ60-256G-B35
Brand
SanDisk
EAN-13
619659142728
Order Code
73-2792
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Back Up, Transfer, and Secure Data

The Cruzer Glide USB Flash Drive offers an easy and secure way to share, move, and back up your most important files. Featuring a compact design with a retractable USB connector, this flash drive is ideal for data users who need easy, portable access to their media and personal files.

Lightweight Design with Retractable USB Connector

The Cruzer Glide USB Flash Drive has a sleek, streamlined design with an attractive black and red color scheme. Its compact size means it can easily slip into a front pocket or purse. The USB drive's connector retracts with a pull of the slide, protecting the drive when it's not in use.

High-Capacity Drive Stores Your Essential Files

Available in capacities up to 256GB, the Cruzer Glide USB Flash Drive lets you carry your favorite media with you. You'll be able to store, share, and transport hours of HD video, entire photo albums, your music library and important documents.

Fast Drag-and-Drop File Transfer

To transfer files to your drive, plug the flash drive into your computer's USB port and drag the desired files into the drive's folder. No additional software or drivers are required, so you can begin transferring and backing up your files immediately.

SanDisk SecureAccess Software Protects Files with a Password and Encryption

Each Cruzer Glide USB Flash Drive is preloaded SanDisk SecureAccess which lets you create a password-protected folder for your sensitive files. The password protection uses 128-bit AES encryption, so you'll be able to share your drive without sharing private documents.

Reviews

Be the first to submit a review

Trustpilot