SanDisk SDCZ48-256G-U46 256GB, USB 3.0, 100MB/s, 128-bit AES

MPN
SDCZ48-256G-U46
Brand
SanDisk
EAN-13
619659125974
Order Code
72-7830
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TRANSFER A FULL-LENGTH MOVIE IN LESS THAN 4 SECONDS
The SanDisk Ultra USB 3. Flash Drive combines faster data speeds and generous capacity in a compact, stylish package. Spend less time waiting and transfer files to the drive up to ten times faster than with a standard USB 2. drive. With storage capacities up to 256GB, the drive can accommodate your bulkiest media files and documents.

MOVE FILES QUICKLY WITH FASTER TRANSFER SPEEDS
With transfer speeds of up to 1MB/s the SanDisk Ultra USB 3. Flash Drive reduces the time you'll spend waiting for files to move from the flash drive to your computer. Enabled for USB 3., this fast drive lets you transfer and store large files up to ten times faster than USB 2. drives.

HIGH-CAPACITY DRIVE ACCOMMODATES LARGE FILES
Offered in capacities up to 256GB the SanDisk Ultra USB 3. Flash Drive can hold all your favorite media and important documents, including high-resolution photos, MP3s, movies, presentations, and graphic files.

STYLISH, PORTABLE DESIGN
With its sleek black design, the SanDisk Ultra USB 3. Flash Drive is as stylish as it is practical. This compact and portable drive can easily travel with you in a pocket or handbag.

SANDISK SECUREACCESS™ SOFTWARE KEEPS FILES PRIVATE
The SanDisk Ultra USB 3. Flash Drive includes SanDisk SecureAccess software, which lets you set up a password-protected private folder on your drive. Your files will be secured with 128-bit AES encryption to help keep them confidential, even when sharing the drive with others.

WARRANTY
The SanDisk Ultra USB 3. Flash Drive is backed by a five-year limited warranty.

Reviews

Be the first to submit a review

Trustpilot