SanDisk SDCZ460-128G-G46 128 GB, USB 3.1 Gen 1, USB-C, Up to 150MB/s

MPN
SDCZ460-128G-G46
Brand
SanDisk
EAN-13
619659167172
Order Code
71-9916
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Take the Worry out of Storage

Easily store and share files with the SanDisk Ultra USB Type-C flash drive. This USB 3.1 Gen 1 drive plugs effortlessly in to USB Type-C laptops, phones2 and tablets2 – no need worrying about an adapter. Large capacities and high transfer speeds mean no stressing about waiting or running out of space, even when you’re without internet access. Plus, included apps and services give you extra layers of protection for extra peace of mind.7 Whether you’re backing up your latest work or grad school project or just swapping files with friends, you’ll have plenty of instant-access storage for all your photos, videos, music and more.

No adapter needed
The SanDisk Ultra USB Type-C Flash Drive plugs right in to your USB Type-C computers, smartphones and tablets2 so you can quickly and easily store and transfer photos, videos and other files between devices.

Less waiting, more space
Our high-performance USB 3.1 Gen 1 flash drive has lightning-fast read speeds up to 15MB/s1, write speeds that can transfer a full-length movie in under 3 seconds3 and capacities up to 256GB* for all your storage needs.

Plays well with others
The drive’s slim retractable design leaves more space for ports on your host device so you can plug in other accessories, too.

Help keep private files private
The included SanDisk SecureAccess™ software featuring password-protected encryption makes sure your sensitive info is confidently stored.4

Control your life
Stay organized with the included SanDisk Memory Zone application5 – easily manage and back up content on your Android™ smartphone or tablet.2

For those unplanned moments
Life is full of surprises. Fortunately you can recover accidentally deleted files with the included RescuePRO® Deluxe software .6

Reviews

Be the first to submit a review

Trustpilot