SanDisk SDCZ430-256G-G46 Ultra Fit™ USB 3.1 Flash Drive 256 GB

MPN
SDCZ430-256G-G46
Brand
SanDisk
EAN-13
0619659163792
Order Code
65-3408
Country of Origin
China

Discontinued


The SanDisk Ultra Fit™ USB 3.1 Flash Drive is the simple way to add extra, high-speed storage to your device! It's performance lets you move a full-length movie up to 15x faster than with standard USB 2.0 drives.

Plus, thanks to its compact, streamlined design, you can plug it in and leave it in. It includes SanDisk SecureAccess® software for password protection and 128-bit encryption to keep your private files private.


  • Capacity 256GB
  • Interface USB 3.1 Gen 1
  • Connector USB-A
  • Compatibility USB 3.1 (backward compatible with USB 3.0 and USB 2.0)
  • Dimensions (L x W x H) 29.8mm x 14.3mm x 5mm
  • Sequential read performance up to 130MB/s
  • 5 year manufacturer's warranty
  • SanDisk typeSDCZ430-256G-G46
Capacity 256GB
Classification USB 3.1 / 3.0 / 2.0
Colour Black
Connector(s) USB 3.0
Type Flash

Trustpilot