Samxon DDL155S05F2CRRDAPZ EDLC 1.5F 5V DC 20% 17.5x9x23.5mm 1pc

MPN
DDL155S05F2CRRDAPZ
Brand
Samxon
EAN-13
2050001636393
Order Code
20-0634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Samxon DDL155S05F2CRRDAPZ is an electric double layer capacitor (EDLC) designed for energy storage applications, featuring a capacitance of 1.5 Farads and a rated voltage of 5 volts DC with a tolerance of 20%. The device's compact dimensions, 17.5mm by 9mm by 23.5mm, make it suitable for use in space-constrained environments. Known for its reliability, this goldcap capacitor is a key component in applications that require quick charging and discharging, such as backup power systems, electronic circuit stabilisation, and momentary power boosting in devices like LED flashlights. The robust design and high capacitance allow it to effectively handle surges and support power loads in various electronic and industrial systems.
Type Radial leaded
Capacitance 1.5F
Tolerance 20%
Voltage 5V
Pitch 4.8mm
Operating Temperature -25 to +70°C
Dimensions 17.5 x 9mm
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot