Samsung XE310XDA-KA1UK Galaxy Chromebook Go Intel® Celeron® N4500 29.5 cm (11.6

MPN
XE310XDA-KA1UK
Brand
Samsung
EAN-13
8806094912401
Order Code
70-2227
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £400.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

Take it wherever learning takes you
Featuring a slim design, Galaxy Chromebook Go makes for a perfect fit for on-the-go learners. Made for mobility, in a timeless silver hue, it's ready to go wherever learning takes you.

Tough enough to take knocks, drops, and spills
Having passed several of the MIL-STD-810H tests, Galaxy Chromebook Go pushes learning forward however tough the environment gets. Sturdy and shock-resistant, with reliable features like the spill-resistant keyboard, it is built to last and protect in classrooms and beyond.

180° hinge for all-round teamwork
Sharing e-books, digital handouts, and creative learning apps are made easy, with the help of Galaxy Chromebook Go's 180-degree hinge allowing for screen viewing from multiple vantage points.

Keep exploring with Wi-Fi 6
Galaxy Chromebook Go's Wi-Fi CERTIFIED 6™-enabled connectivity delivers high data rates, increased capacity, and performance in learning environments with many connected devices.

Power through study, play, and everything in between
Even a full day of classes is no problem with Galaxy Chromebook Go's battery life lasting up to 11 hours on a single charge. You can conveniently charge up other Galaxy devices such as a mobile phone and tablet with the universal USB-C charger provided with the device.

More ports, more possibilities
Designed with a wide range of up-to-date technologies in mind, Galaxy Chromebook Go is equipped with various ports including the USB Type-C, USB 3.2, earjack and memory card slot for supporting multiple screen viewing, multimedia apps, external storage, and more that expand learning opportunities.

Better together with Chromebook
Phone Hub
Directly control your Android™ phone.

Better together with Chromebook
Wi-Fi Sync
Wi-Fi network with Android phone
  • Slim & portable design
  • Reliable performance
  • Long-lasting battery
Type Chromebook
Screen Size 11.6"

Reviews

Be the first to submit a review

Trustpilot