Samsung VG-STCBU2K/XC, with the manufacturer's part number 2585441, is a sophisticated camera accessory designed to enhance multimedia functionality for compatible Samsung television models. This product, available in a sleek black finish, integrates seamlessly with select TVs to provide an elevated user experience by enabling video conferencing, facial recognition, and enhanced broadcasting capabilities. Ideal for engineering applications requiring remote collaboration or real-time video analysis, this accessory supports high-resolution imaging and stable connectivity. Its design prioritises compatibility and ease of integration within existing television setups, ensuring efficient implementation within both professional and personal environments.
| Type |
Webcam |
| Megapixels |
1080P |
| Built-in microphone |
Yes |
| Cables included |
USB Type A |
| Camera HD type |
Full HD |
| Depth |
23mm |
| Diagonal field of view |
85° |
| Fixed focus |
Yes |
| Height |
81mm |
| Image formats supported |
MJPEG |
| Interface |
USB 2.0 |
| Manual |
Yes |
| Maximum frame rate |
30 fps |
| Maximum video resolution |
1920 x 1080 pixels |
| Megapixel (approx.) |
5 MP |
| Microphone direction type |
Omnidirectional |
| Mounting Type |
Magnetic |
| Number of microphones |
2 |
| Operating Current |
0.3 A |
| Operating Voltage |
5 V |
| Package depth |
120mm |
| Package height |
60mm |
| Package width |
120mm |
| Product colour |
Black |
| Supported video modes |
1080p |
| Tilt angle range |
-20 - 20° |
| Weight |
55g |
| Width |
77mm |