Samsung VG-SCFC50SGMXC Flatscreen TV frame Brown Wood 50-inch

Order Code:

17-5522

Brand: Samsung MPN: VG-SCFC50SGMXC EAN-13: 8806094913606
Qty Was Unit Price (Inc VAT)
1+ £165.36 £147.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Samsung VG-SCFC50SGMXC is a meticulously crafted flatscreen TV frame designed to enhance the aesthetic appeal of 50-inch televisions. The frame features a brown wood finish, providing a refined and sophisticated look that seamlessly integrates with a variety of interior designs. This product acts as an alternate description part number 2802758 and is engineered to be compatible with Samsung TVs, ensuring a precise fit and effortless installation. In typical engineering applications, this frame is utilised to add structural elegance to TV installations in residential or commercial settings, where both aesthetics and function are paramount. Such a product is essential for environments where the visual integration of technology into room decor is desired.
Type Flatscreen TV frame
Brand compatibility Samsung
Compatibility The Frame LS03C Series
Compatible With Samsung
Display diagonal 127 cm (50)
Left & right piece dimensions (WxDxH) 17.7 x 649.8 x 28 mm
Maximum screen size 127 cm (50)
Package depth 1212mm
Package height 94mm
Package weight 1.6 kg
Package width 1212mm
Product colour Sand
Product Type Flatscreen TV frame
Top & bottom piece dimensions (WxDxH) 17.7 x 1129.2 x 28 mm
Warranty period 1 year(s)
Weight 960 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot