Samsung SM-X306BZGAEEA Galaxy Tab Active5 Enterprise Edition 5G Exynos LTE-TDD

MPN
SM-X306BZGAEEA
Brand
Samsung
EAN-13
8806095499406
Order Code
70-4611
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £600.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,981 in stock

Work never stops—neither does your Tab Active5.
Conquer the toughest workdays without missing a beat. The Tab Active5 is a powerhouse inside and out. Fuelled by a Exynos 1380 processor and memory that is expandable to up 1TB with a MicoSD card[1] , this tablet is ready for any task you throw at it.

Speed to keep you safe and productive
Skip the lag when you're on-the-job. Galaxy Tab Active5 5G supports 5G(Sub6), Wi-Fi 6 and Dual SIM capacity for fast and reliable connection anywhere you're on the job.

See it how you need to see it
Give it a good look. Galaxy Tab Active5 5G's 8-inch display reveals detailed visuals with improved 600nits brightness, smoother motion with 120Hz refresh rate and enhanced outdoor visibility with Vision Booster.

More than tough enough
Empower frontline teams with the rugged Samsung Galaxy Tab Active5—our toughest tablet yet. Designed for the harshest environments, its glove and dirt-friendly, thanks to its adaptable touch screen and compatible S Pen. Keep tapping, typing and sketching without missing a beat.

Touchscreen built for hands-on work
With its high touch sensitivity, Galaxy Tab Active5 5G seamlessly responds to your touch for a smooth workflow even out in the field.

Stay powered even without a battery
Galaxy Tab Active5 5G stays on and powered even without a battery. When you leave the tablet in high heat inside a vehicle or need to stay charged and connected at a kiosk, use No Battery Mode to keep it powered and avoid a swollen battery. Simply plug into a power source and continue working.

Tightly secured, thoroughly maintained
Look out for your invaluable assets. Galaxy Tab Active5 5G is offered with up to 4 generations of OS upgrades and up to 5 years of security updates to keep your device running smooth and your data properly safeguarded by Samsung Knox.

Press to impress
Get more done with just a single click—no need to take off those thick gloves. Press the Galaxy Tab Active5's handy physical Active Key and hey presto, launch any app you want in an instant—perfect for when your hands are full. Plus, administrators can even map the Active Key fleet-wide with Knox Mobile Enrollment for the ultimate in efficiency.

S Pen is just as tough, gloves on or off
Galaxy Tab Active5 5G comes with an innovative IP68-rated water- and dust-resistant S Pen in box, for an easy way to work on the go with no need to charge. Responsive and precise even with gloves on, easily capture and create content and use it in outdoor environments from logistics to healthcare.

More than tough enough
Whether youre sketching in the rain or accessing data atop a telephone tower, the Tab Active5 can handle the pressure like a pro. Tough, reliable and ready to face hectic days ahead.

Scan-and-go with Knox Capture
With Knox Capture, Galaxy Tab Active5 5G can readily become an enterprise-grade barcode scanner. Simply scan as you would take a picture and the captured barcode data are automatically integrated into your business apps.
  • Water and Dust Resistance (IP68)
  • Replaceable Battery
  • 1.8m Drop Resistance (with case)
Type Tablet
Screen Size 8"

Reviews

Be the first to submit a review

Trustpilot