Samsung LH65QMCEBGCXEN QM65C Digital signage flat panel 165.1 cm (65") LCD Wi-F

MPN
LH65QMCEBGCXEN
Brand
Samsung
EAN-13
8806094973945
Order Code
70-3885
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1393.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 118 in stock

Maximum impact in minimum space

Ultra Slim Depth

The QMC's unparalleled ultra-slim thickness of 28.5mm makes it the thinnest option in Samsung’s UHD series. It comes with the Slim Fit Wall Mount, which allows you to install it neatly and easily in any environment. QMC optimizes space with its sleek design that blends seamlessly into your business.

Slim design. Stunning performance

Introducing QMC, the slimmest display in the Samsung UHD Signage. It brings elegance to business while maximizing space. Its enhanced internal solutions and intuitive home screen UX make it easy to use. Businesses in various verticals can achieve growth with QMC’s efficiency and design innovation.

Clean visuals in landscape or portrait mode

Even Bezel

The bezels are consistent and even on all four sides of the display, with the same thickness and dimensions. The new even bezel design prevents any visual issues from arising when the display is adjusted to portrait mode.

Secure and even mounting

Centered VESA Holes

The central positioning of the VESA holes on the back of the display evenly distribute its weight for secure mounting. With the VESA holes now shifted to the center, users can adjust the display to portrait mode without the display tilting unintentionally.

Lifelike color, born in a pure state with fine crystal

Dynamic Crystal Color

Every picture is more immersive with one billion shades of color. Dynamic Crystal Color delivers true-to-life variations, allowing customers to see every subtlety.

View lifelike shades of color in powerful 4K

Quantum Processor Lite 4K

Samsung’s industry-leading video processing technology enhances every piece of content for clarity and consistency. Intelligent UHD upscaling technology, powered by Samsung’s Quantum Processor Lite 4K, elevates lower-resolution video to UHD, providing a professional picture quality.

Ensure critical information is always visible

Non-glare

QMC displays feature reliable, non-glare panels that provide better visibility from all angles, any time of day. The non-glare display enables businesses to deliver accurate information in critical locations, like airports and train stations.

Connect with convenience

Home UI

QMC boasts greater usability with an upgraded home screen UI. Popular categories like Favorites, Sources and Settings are displayed on the same screen for convenient availability. The Favorites folder grants users quick, easy access to frequently used features in a single click.

Collaborate between screens with wire-free speed

Smartview+

SmartView+ enables wireless screen sharing without cable connections, ensuring easy collaboration. Users can now enable the screen sharing function at the start of a meeting, allowing the meeting admin to quickly switch between screens with one click.

Simplified calibration between screens with mobile app

Smart Calibration

Guarantee complete brand consistency across every display in every location. Using the Samsung mobile app, Smart Calibration ensures every display is calibrated correctly, showcasing brand logos and other collateral in the exact colors required.

Enhance professional environments with expert tools

Professional Modes

Built-in professional modes enable more possibilities in specific verticals. Director Mode minimizes post-processing, aligning content to the director’s original intention. Medical teams can simulate medical images such as X-rays with DICOM Simulation Mode, meeting DICOM's full grayscale standards

Change the way to manage your display

Samsung VXT

Samsung VXT CMS is a cloud-based solution that brings together content management and remote device management capabilities, allowing users to remotely manage hardware settings and troubleshoot issues while effortlessly creating and deploying content with no previous training needed.

Everyday Sustainability

Energy Star / EPEAT / TÜV Rheinland Carbon Footprint

Samsung is making diverse efforts to reduce our environmental impact in smart signage, and encouraging users to pursue a more sustainable life. As a result, QMC series has earned a series of certifications for environmentally preferable products from highly recognized institutes in Germany and the U.S.

  • Ultra Slim Depth
  • Even Bezel
  • Centered VESA Holes
Definition LCD

Reviews

Be the first to submit a review

Trustpilot