Samsung LH65QETELGCXEN 65" Crystal UHD 4K Signage QE65T

MPN
LH65QETELGCXEN
Brand
Samsung
EAN-13
8806090505201
Order Code
70-4752
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1200.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Upscale your business
Samsung’s QET series features intelligent upscaling technology that displays all content in eye-catching UHD resolution, along with a sleek design and simple content management features.

Incredible UHD picture quality
Samsung’s QET series displays images in ultra-high definition to immediately grab customer attention with lifelike details and advanced picture quality.

Crisp and vivid colour expression
Samsung’s QET series features a crystal display which optimises colour, minimises distortion and ensures all colours displayed are true-to-life.

Intelligent UHD upscaling
QET’s UHD upscaling feature is made possible by Samsung’s Crystal Processor 4K. This innovative technology allows the display to play lower resolution content at UHD-level quality while also improving the visibility of on-screen text and images.

Boundless design for an immersive experience
QET’s bezel-less design creates a more immersive viewing experience and provides an elevated aesthetic in any environment.

Content management made easy
MagicINFO Lite Player makes managing content simple with pre-loaded images and videos in addition to straightforward uploading options from a personal computer or USB drive.

Intelligent UHD upscaling
QET’s UHD upscaling feature is made possible by Samsung’s Crystal Processor 4K. This innovative technology allows the display to play lower resolution content at UHD-level quality while also improving the visibility of on-screen text and images.

Intelligent UHD upscaling
QET’s UHD upscaling feature is made possible by Samsung’s Crystal Processor 4K. This innovative technology allows the display to play lower resolution content at UHD-level quality while also improving the visibility of on-screen text and images.
  • Upscale your business
  • Incredible UHD picture quality
  • Crisp and vivid color expression
Definition 4K Ultra HD

Reviews

Be the first to submit a review

Trustpilot