Samsung LH43QMBTBGCXEN 43", VA, 4K UHD (3840 x 2160), Touch, 500 nit,

MPN
LH43QMBTBGCXEN
Brand
Samsung
EAN-13
8806094522655
Order Code
72-4081
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1669.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

All-in-one touch solution for any environment
QMB-T displays maximize the touch display experience with a built-in, high performance Tizen-based media player. The all-in-one design eliminates the need for an external media player and an upgraded Tizen OS makes it easier than ever to utilize various touch apps.

Powerful touch experience
Upgraded Tizen OS makes playback more stable and opens up new possibilities with high-speed content. A responsive capacitive touch functionality offers an engaging user experience and the user-friendly design enables comfortable, productive digital interaction.

Captivate customers with UHD content
Samsung’s QMB-T series provides UHD resolution capabilities for incredibly clear content, increasing customer engagement with lifelike images that have been optimized to display exactly as intended.

Better visibility even in sunlight
The QMB-T series offers improved visibility through non-glare glass which removes reflections that might disturb customer engagement, while the haze coating creates a smoother touch.

Built to be reliable and efficient
With an IP5X rating standard, the display is guaranteed to be efficient and reliable even in dusty environments. An innovative center IR means businesses implementing the display, won’t have to make any adjustments and a conformal coating protects the display from repeated customer interactions.

Integrated content and device management solution
Samsung’s MagicINFO solution enables easy content creation for touch display and simple scheduling and management from a selection of curated images and videos. An early warning alert system ensures no downtime.

Maintain meeting room settings without unintended changes
Custom Home
Designed to simplify conference room management, Custom Home allows admins to lock specific meeting room settings, preventing users from changing settings between meetings. Now, conference rooms can work throughout the day as intended, without errors, allowing IT to focus on other tasks.

Simplified calibration between screens with mobile app
Smart Calibration
Guarantee complete brand consistency across every display in every location. Using the Samsung mobile app, Smart Calibration ensures every display is calibrated correctly, showcasing brand logos and other collateral in the exact colors required.

Easier setups and updates for reduced workloads
Tizen Zero Config
Tizen Zero Config is essential for IT managers operating multiple units in different locations. Following display installation, IT professionals can register new apps through Tizen Business Manager and remotely install, eliminating needless travel and local installations.

Supports the latest web-based content
Upgradable Web-engine
Upload any piece of content, no matter how innovative. QMB-T’s constant web-engine upgrades enables the latest types of content to be played without limitations, allowing for more diversified and engaging creative assets.

Flexible installation for custom designs
Auto Level
Keep content clear and steady. Auto Level automatically adjusts content when the screen is rotated from vertical to horizontal for increased versatility in any space. Plus, it automatically recognizes incorrect pivot directions to keep the display always in the correct orientation.


  • Incredibly clear screen with eye-catching 4K UHD picture quality
  • Improved visibility with non-glare panel for hyper-realistic, immersive visual experience
  • Efficient and reliable display even in dusty environments and repeated customer interactions
  • Easy content creation, scheduling and publication with MagicINFO

Reviews

Be the first to submit a review

Trustpilot