Samsung EP-L4020NBEGEU USB Charger 25W 15W 1x USB-C 1x USB-A Black Car Charger

MPN
EP-L4020NBEGEU
Brand
Samsung
EAN-13
8806094000795
Order Code
17-5432
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Samsung EP-L4020NBEGEU is designed to efficiently power compatible devices with its dual output capability, boasting a total power delivery of up to 25 watts through its USB ports. The charger features both a USB-C and a USB-A port, providing flexibility in connecting a wide range of devices, making it suitable for various engineering applications requiring reliable power solutions in automotive environments. The compact form factor and robust build of the EP-L4020NBEGEU make it an ideal choice for use in vehicle systems where space is a premium, enabling rapid charging of devices such as smartphones and tablets while on the move. This device is referenced under the alternate description 2566965 - Samsung EP-L4020NBEGEU, emphasizing its compliance with automotive power standards and compatibility with numerous charging protocols.
Type USB charger
Charger compatibility Smartphone
Charger type Indoor
Colour Black
Compatibility Universal
Compatible With Universal
Depth 26mm
Fast charging Yes
Harmonized System (HS) code 85044095
Height 34mm
Input Voltage 12V
Inputs Cigarette lighter plug
Manual Yes
Maximum Power 40 W
No. of outputs 2
Port 1 output power 25 W
Port 2 output power 15 W
Power source type Cigar lighter
Product colour Black
PSU features Quick charger
Quantity per pack 1 pc(s)
USB Type-C ports quantity 1
Used at Car
Weight 0.06
Width 80mm
Wireless charging No

Reviews

Be the first to submit a review

Accessories


Trustpilot