Samsung CL32B106KBJNNWE Ceramic Capacitor SMD 10µF 10% 3.2x2.5x2.5mm

MPN
CL32B106KBJNNWE
Brand
Samsung
EAN-13
2050008481606
Order Code
17-5416
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 880 in stock

Samsung's CL32B106KBJNNWE is a ceramic capacitor designed in a surface-mount device (SMD) format, offering a capacitance of 10 microFarads with a tolerance of 10%. This component features compact dimensions of 3.2 x 2.5 x 2.5 mm, making it ideal for applications requiring space-efficient designs. The capacitor is well-suited for use in power supply decoupling, smoothing, and filtering tasks within electronic circuits commonly found in consumer electronics, telecommunications devices, and industrial equipment. Its reliable performance and durability contribute to stable circuit operations, particularly in environments where consistent capacitance values are critical.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot