Samsung CL32B106KBJNNNE SMD ceramic capacitor 1210 10uF 10% 3.2x2.5x2.5mm

MPN
CL32B106KBJNNNE
Brand
Samsung
EAN-13
2050008481583
Order Code
17-5415
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

Samsung's CL32B106KBJNNNE ceramic capacitor is a surface-mount device (SMD) designed in the 1210 package size, featuring a capacitance of 10 microFarads with a tolerance of 10%. Its compact dimensions of 3.2 x 2.5 x 2.5 millimetres make it suitable for densely packed circuit boards where space is at a premium. This component is commonly utilised in decoupling and power supply filtering applications within consumer electronics, automotive, and telecommunications equipment, where stable capacitance performance under varying temperature and frequency conditions is required. The use of ceramic dielectric material ensures reliable performance with low equivalent series resistance (ESR), making it ideal for high-frequency and transient response tasks.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot