Samsung CL32B105KCJSNNE Ceramic capacitor 1 µF 10% 3.2x2.5x2.5 mm SMD

MPN
CL32B105KCJSNNE
Brand
Samsung
EAN-13
2050008481521
Order Code
17-5414
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 920 in stock

Samsung's CL32B105KCJSNNE is a high-quality ceramic capacitor designed for reliable performance in electronic circuits, offering a capacitance of 1 µF with a tolerance of 10%. This surface-mount device (SMD) features compact dimensions of 3.2 x 2.5 x 2.5 mm, making it ideal for applications where space is at a premium. Engineered for efficiency and stability, this capacitor is typically used in decoupling and filtering applications within power supply lines, as well as in timing circuits and for reducing high-frequency noise in various electronic devices. Its versatile design and robust construction ensure consistent performance across a wide range of temperatures and conditions. Suitable for integration into modern, densely packed printed circuit boards, the Samsung CL32B105KCJSNNE is an essential component for crafting efficient, high-performance electronic systems.
Type MLCC
Capacitance 1µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot