Samsung CL32B105KCJNNNE Ceramic capacitor SMD 1µF 10% 3.2x2.5x2.5mm

MPN
CL32B105KCJNNNE
Brand
Samsung
EAN-13
2050008481514
Order Code
17-5413
Country of Origin
South Korea
View Full Product Range (59)
Qty Unit Price (Ex VAT)
50+ £0.179
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

Samsung's CL32B105KCJNNNE is a surface-mount device ceramic capacitor with a capacitance of 1 microFarad. This component, measuring 3.2 x 2.5 x 2.5 millimetres, is designed with a tolerance of 10 per cent, ensuring precise operational characteristics in various electronic circuits. The capacitor's structure and material composition make it ideal for use in applications requiring high stability and low losses at varying frequencies, such as decoupling and filtering in digital and analogue circuits. Its reliability and compact size suit it well to demanding environments including telecommunications, automotive electronics, and consumer electronics devices.
Type MLCC
Capacitance 1µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot