Samsung CL32A476KPJNNNE Ceramic capacitor SMD 47 µF 10% 3.2x2.5x2.5mm

MPN
CL32A476KPJNNNE
Brand
Samsung
EAN-13
2050008481439
Order Code
17-5412
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.476
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

Samsung CL32A476KPJNNNE presents a high-performance ceramic capacitor designed for surface-mount applications. This component, specified at 47 µF with a tolerance of 10 percent, demonstrates reliable performance for various electronic circuits, especially in environments with space constraints due to its compact dimensions of 3.2x2.5x2.5mm. The capacitor is suitable for use in power management systems, telecommunications equipment, and automotive electronics, where stable capacitance is critical amid fluctuating voltage conditions. Its robust ceramic dielectric material ensures durability and efficiency in filtering and decoupling applications, aligning with the high standards demanded in professional engineering contexts.
Type MLCC
Capacitance 47µF
Tolerance 10%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot