Samsung CL32A107MQVNNNE Ceramic capacitor SMD 100µF 20% 3.2x2.5x2.5mm

MPN
CL32A107MQVNNNE
Brand
Samsung
EAN-13
2050008481309
Order Code
17-5409
Country of Origin
South Korea
View Full Product Range (59)
Qty Unit Price (Inc VAT)
20+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

Samsung CL32A107MQVNNNE is a surface-mount device (SMD) ceramic capacitor characterised by a capacitance value of 100 microFarads and a tolerance of 20 per cent. This component measures 3.2 x 2.5 x 2.5 mm, making it suitable for compact electronic assemblies where space is a constraint. Ceramic capacitors like this one are commonly employed in various applications, including smoothing and filtering in power supply circuits, decoupling in high-frequency designs, and stabilising voltage in dynamic systems. The robust dielectric properties of ceramic materials ensure reliability and longevity across diverse temperature ranges, making the CL32A107MQVNNNE a valuable choice for engineers designing sophisticated electronic systems.
Type MLCC
Capacitance 100µF
Tolerance 20%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Max. temperature +85°C
Min. temperature -55°C
Width 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot