Samsung CL31B226MPHNNNE Ceramic Capacitor SMD 22µF 20% 3.2x1.6x1.8mm

MPN
CL31B226MPHNNNE
Brand
Samsung
EAN-13
2050008480586
Order Code
17-5405
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,649 in stock

Samsung's CL31B226MPHNNNE is a surface-mount ceramic capacitor featuring a capacitance of 22 microFarads with a tolerance of 20%. The compact size of this capacitor, measuring 3.2mm by 1.6mm by 1.8mm, ensures its suitability for space-constrained applications. Its construction makes it ideal for use in high-density electronic circuits where reliability and stability are crucial, such as in telecommunications equipment, consumer electronics, and automotive systems. The component's robust performance under varying temperatures and voltages underscores its utility in critical circuit designs that demand consistent energy storage and filtering.
Type MLCC
Capacitance 22µF
Tolerance 20%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot