Samsung CL31B106KBHNNNE Capacitor SMD 10 µF 10% 3.2x1.6x1.8 mm Ceramic

MPN
CL31B106KBHNNNE
Brand
Samsung
EAN-13
2050008479276
Order Code
17-5403
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.153
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

Samsung's CL31B106KBHNNNE is a high-quality ceramic capacitor, designed for use in a wide range of electronic applications. This surface-mount device features a capacitance of 10 microFarads with a tolerance of 10%, packaged in a compact 3.2x1.6x1.8 mm footprint, making it suitable for high-density circuit boards where space is at a premium. With its robust construction, the capacitor is ideal for applications requiring stable performance under varying temperature and voltage conditions, such as power supply circuits, decoupling purposes, and general electronic filtering. The durable ceramic material ensures reliable operation in both consumer electronics and industrial applications, where efficient performance and longevity are critical. The CL31B106KBHNNNE embodies Samsung's commitment to providing dependable electronic components that meet rigorous industry standards.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot