Samsung CL31B105KOFNNNE Ceramic Capacitor SMD 1µF 10% 3.2x1.6x1.8mm

MPN
CL31B105KOFNNNE
Brand
Samsung
EAN-13
2050008479191
Order Code
17-5401
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,600 in stock

Samsung's part number CL31B105KOFNNNE is a surface-mounted, multi-layer ceramic capacitor, designated for use in various electronic circuits. This component has a capacitance of 1 microFarad with a tolerance of ±10%, ensuring reliability and precision in filtering, decoupling, and stabilising power supplies within compact electronic devices. The capacitor's dimensions are 3.2 x 1.6 x 1.8 mm, making it suitable for space-constrained applications, such as mobile devices, automotive electronics, and telecommunications equipment. The ceramic dielectric material used in this capacitor provides high stability and low losses, making it an ideal choice for high-frequency applications where performance consistency is crucial. With its single-piece configuration, engineers can integrate it effortlessly into automated production lines using standard surface mount technology.
Type MLCC
Capacitance 1µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot