Samsung CL31A226MOCLNNC Capacitor SMD 22 µF 20% 3.2x1.6x1.8 mm Ceramic

MPN
CL31A226MOCLNNC
Brand
Samsung
EAN-13
2050008479689
Order Code
17-5396
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,001 in stock

Samsung CL31A226MOCLNNC is a surface-mount ceramic capacitor characterised by a capacitance of 22 microFarads with a tolerance of ±20%, designed in a compact package size of 3.2x1.6x1.8 mm. This capacitor is part of Samsung's CL series, designed for high reliability and stability under varying temperatures, making it suitable for a range of electronic applications, such as DC-DC converters, power supply circuits, and decoupling applications in portable electronic devices. Utilising advanced ceramic technology, this component ensures minimal equivalent series resistance (ESR), which enhances its performance in high-frequency switching applications. Its robust ceramic dielectric material ensures longevity and reliability, providing engineers with a stable solution for demanding environments.
Type MLCC
Capacitance 22µF
Tolerance 20%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot