Samsung CL21B106KQQNNNE Capacitor SMD Ceramic 10µF 10% 2x1.25x1.35mm

MPN
CL21B106KQQNNNE
Brand
Samsung
EAN-13
2050008476176
Order Code
17-5394
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
150+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,700 in stock

Samsung's CL21B106KQQNNNE is a surface mount ceramic capacitor designed for reliable performance in electronic circuits. This capacitor features a capacitance value of 10 microFarads with a tolerance of ±10%, and it measures 2 mm by 1.25 mm by 1.35 mm, making it suitable for applications where space is at a premium. Its construction ensures stable operation across various temperatures and frequencies, making it ideal for use in filtering, decoupling, and coupling applications in high-density electronic devices. Commonly deployed in consumer electronics, communication equipment, and automotive electronics, the Samsung CL21B106KQQNNNE provides efficient functionality, catering to the demands of modern engineering projects.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot