Samsung CL21B106KPQNNNG Ceramic Capacitor SMD 10 µF 10 % 2x1.25x1.35 mm

MPN
CL21B106KPQNNNG
Brand
Samsung
EAN-13
2050008476152
Order Code
17-5393
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
150+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,997 in stock

Samsung CL21B106KPQNNNG is a surface-mount device (SMD) ceramic capacitor designed for use in a variety of electronic applications. This capacitor has a capacitance of 10 µF with a tolerance of 10%, and its compact dimensions are 2 mm by 1.25 mm by 1.35 mm. It is constructed to provide reliable performance in environments requiring stable capacitance values and is suitable for high-density mounting. The use of this capacitor is prevalent in power supply circuits, electronic filtering applications, and decoupling in compact electronic devices such as smartphones and tablets. Its SMD design ensures it is well-suited for automated assembly processes utilised in modern electronics manufacturing.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot