Samsung CL21B102KBANNNC Ceramic Capacitor SMD 1nF 10% 2x1.25x1.35mm

MPN
CL21B102KBANNNC
Brand
Samsung
EAN-13
2050008477739
Order Code
17-5388
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
450+ £0.0094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,545 in stock

Samsung's CL21B102KBANNNC is a ceramic capacitor offered in a surface-mount device (SMD) package. This component features a capacitance of 1 nanoFarad with a tolerance of ±10%, making it suitable for precision applications. The dimensions of the capacitor are 2 mm by 1.25 mm by 1.35 mm, allowing it to be integrated into compact circuit designs where space is a premium. Ceramic capacitors are commonly used in a broad range of electronic applications, including filtering, coupling, decoupling, and timing circuits. The CL21B102KBANNNC is ideal for use in both consumer electronics and industrial devices due to its stability, reliability, and versatility.
Type MLCC
Capacitance 1nF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot