Samsung CL21A226MAYNNNE ceramic capacitor SMD 22µF 20% 2x1.25x1.35mm

MPN
CL21A226MAYNNNE
Brand
Samsung
EAN-13
2050008472413
Order Code
17-5386
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Samsung CL21A226MAYNNNE is a surface-mounted device (SMD) ceramic capacitor offering a capacitance of 22 microFarads with a tolerance of 20%. Measuring 2 mm in length, 1.25 mm in width, and 1.35 mm in height, this capacitor is ideal for compact electronic designs where space is limited. Its robust construction ensures reliable performance in applications such as decoupling, smoothing, and energy storage in power supply circuits. The CL21A226MAYNNNE is particularly suited for use in consumer electronics, telecommunications equipment, and automotive electronics, where stable electrical characteristics are required across varying operating conditions. With its precise specifications and high reliability, this component is engineered to meet the demands of modern electronic engineering.
Type MLCC
Capacitance 22µF
Tolerance 20%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot