Samsung CL21A226KQQNNNE ceramic capacitor SMD 22 µF 10% 2x1.25x1.35mm

MPN
CL21A226KQQNNNE
Brand
Samsung
EAN-13
2050008472383
Order Code
17-5385
Country of Origin
South Korea
View Full Product Range (59)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,680 in stock

Samsung CL21A226KQQNNNE is a ceramic capacitor designed for surface mount applications, providing a capacitance of 22 µF with a tolerance of ±10%. This capacitor is characterised by its small footprint, measuring 2.0 mm in length, 1.25 mm in width, and 1.35 mm in height, making it ideal for compact electronic circuit designs where space is constrained. The component is well-suited for use in a wide range of applications, including filtering, energy storage, and decoupling in telecommunications equipment, consumer electronics, and automotive systems. Its robust construction ensures reliable performance under various environmental conditions, contributing to the efficiency and stability of electronic circuits. As a ceramic capacitor, it also offers advantages such as low equivalent series resistance (ESR) and high-frequency response, making it a versatile choice for modern electronic applications.
Type MLCC
Capacitance 22µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot