Samsung CL21A226KPCLRNC Ceramic capacitor SMD 22 µF 10% 2x1.25x1.35mm

MPN
CL21A226KPCLRNC
Brand
Samsung
EAN-13
2050008472369
Order Code
17-5384
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,760 in stock

Samsung's CL21A226KPCLRNC is a high-performance ceramic capacitor designed for surface mount technology (SMT) applications. This capacitor features a capacitance of 22 µF with a tolerance of 10%, housed in a compact package measuring 2 mm by 1.25 mm by 1.35 mm. Its construction enables excellent stability and reliability, making it suitable for use in a variety of electronic devices, such as power supply circuits, filtering applications, and decoupling in digital and analogue systems. The CL21A226KPCLRNC is particularly valued in engineering applications where space efficiency and performance consistency are critical.
Type MLCC
Capacitance 22µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot