Samsung CL21A226KOQNNNE Ceramic Capacitor SMD 22µF 10% 2x1.25x1.35mm

MPN
CL21A226KOQNNNE
Brand
Samsung
EAN-13
2050008472345
Order Code
17-5382
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.175
100+ £0.154
500+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,859 in stock

Samsung's CL21A226KOQNNNE is a ceramic capacitor designed as a surface-mount device with a capacitance of 22 microFarads and a tolerance of 10 per cent. This component, with compact dimensions of 2 mm by 1.25 mm by 1.35 mm, is suitable for high-density electronic circuits where space is at a premium. Due to its stable performance and reliability, it is widely used in applications such as filtering, smoothing, bypassing, and decoupling in consumer electronics, telecommunications, and automotive circuits. The capacitor's robust construction ensures resilience in diverse operating environments, making it a dependable choice for engineers seeking precision and durability.
Type MLCC
Capacitance 22µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot