Samsung CL21A106KOQNNNE SMD Ceramic Capacitor 10µF 10% 2x1.25x1.35mm

MPN
CL21A106KOQNNNE
Brand
Samsung
EAN-13
2050008472086
Order Code
17-5380
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
300+ £0.0143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 330 in stockContact us for additional stock

Samsung's CL21A106KOQNNNE is an SMD ceramic capacitor designed for use in a variety of electronic circuits where stability and precision are critical. Featuring a capacitance of 10µF and a tolerance of 10%, this component measures 2x1.25x1.35mm, making it suitable for compact circuit designs. The capacitor is crafted to deliver consistent performance in both low and high-frequency applications, offering reliability in filtering, decoupling, and signal coupling tasks in telecommunications, consumer electronics, and automotive systems. With its robust construction, the Samsung CL21A106KOQNNNE is ideal for engineers seeking durable components that can withstand operational variations in demanding environments.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot