Samsung CL21A106KAYNNNE ceramic capacitor SMD 10 µF 10% 2x1.25x1.35 mm

MPN
CL21A106KAYNNNE
Brand
Samsung
EAN-13
2050008472048
Order Code
17-5379
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
150+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

Samsung's CL21A106KAYNNNE is a surface-mounted device (SMD) ceramic capacitor with a capacitance of 10 microFarads and a tolerance of ±10%. Measuring 2 by 1.25 by 1.35 millimetres, this capacitor is designed for reliability in high-density electronic applications, offering a stable capacitance value in a compact form factor. The capacitor is typically employed in applications such as decoupling, noise suppression, and signal coupling in telecommunications, consumer electronics, and automotive systems. Its construction ensures low equivalent series resistance (ESR) and inductance, making it ideal for high-frequency circuit performance. The ceramic material offers excellent thermal stability and dielectric strength, which is essential for maintaining performance under varying environmental conditions.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot