Samsung CL10C150JB8NNNC Capacitor Ceramic SMD 15pF 5% 1.6x0.8x0.9mm

MPN
CL10C150JB8NNNC
Brand
Samsung
EAN-13
2050008475056
Order Code
17-5378
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
900+ £0.0058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,000 in stock

Samsung's CL10C150JB8NNNC is a ceramic capacitor designed for use in surface mount applications, combining compactness and high reliability. This capacitor features a capacitance of 15 picoFarads with a tolerance of 5%, housed in a small package measuring 1.6 mm by 0.8 mm by 0.9 mm, making it suitable for dense circuit configurations where space is at a premium. Its construction ensures stable capacitance values under varying environmental conditions, making it ideal for applications in telecommunications, automotive electronics, and consumer electronics, where precision and reliability are critical. The ceramic dielectric material provides low loss and stable operation, essential for high-frequency circuits and filtering applications.
Type MLCC
Capacitance 15pF
Tolerance 5%
Pitch N/A
Dielectric NPO
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot