Samsung CL10B106MQ8NRNC Ceramic capacitor SMD 10µF 20% LxWxH 1.6x0.8x0.9mm

MPN
CL10B106MQ8NRNC
Brand
Samsung
EAN-13
2050008473434
Order Code
17-5376
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.547
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,990 in stock

Samsung CL10B106MQ8NRNC is a surface-mount device (SMD) ceramic capacitor, distinguished by its compact dimensions of 1.6 mm by 0.8 mm by 0.9 mm. With a capacitance of 10µF and a tolerance of 20%, it is ideal for applications requiring stable capacitance in a small form factor, such as portable electronic devices, telecommunications, and automotive electronics. This capacitor utilises advanced dielectric materials to provide reliability and performance consistency in various temperature conditions. Its small size and efficient performance make it particularly useful for decoupling and noise filtering in densely packed circuit boards.
Type MLCC
Capacitance 10µF
Tolerance 20%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot