Samsung CL10B105KO8NNNC Ceramic Capacitor SMD 1µF 10% 1.6x0.8x0.9mm

MPN
CL10B105KO8NNNC
Brand
Samsung
EAN-13
2050008473380
Order Code
17-5375
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
600+ £0.0072
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,400 in stock

Samsung CL10B105KO8NNNC is a ceramic capacitor designed with an SMD package measuring 1.6x0.8x0.9 mm. This high-quality component offers a capacitance value of 1 microFarad with a tolerance of 10%, making it suitable for a wide range of electronic applications where space efficiency and reliability are crucial. The compact size and stable performance characteristics under varying temperature conditions make it ideal for use in consumer electronics, telecommunications equipment, and industrial control circuits where miniaturisation and efficiency are desired. The capacitor is designed to support various power management functions, noise filtering, and signal coupling tasks, providing essential functionality in modern electronic devices.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot