Samsung CL10B104KB8NNNL Ceramic capacitor SMD 100 nF 10 percent 1.6x0.8x0.9mm

MPN
CL10B104KB8NNNL
Brand
Samsung
EAN-13
2050008473243
Order Code
17-5373
Country of Origin
South Korea
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1000+ £0.0042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,000 in stock

Samsung CL10B104KB8NNNL is a ceramic capacitor designed for surface mounting with a capacitance of 100 nanoFarads and a tolerance of 10 per cent. Measuring 1.6 mm by 0.8 mm by 0.9 mm, this component is ideal for applications requiring compact size and reliable performance, such as decoupling, filtering, and energy storage in electronics circuits. Its construction is suitable for automated assembly processes, ensuring compatibility with modern efficient manufacturing lines, and it is commonly used in consumer electronics, telecommunications, and automotive systems. The robust nature of the ceramic material provides stability over a wide temperature range, making it well-suited for demanding environments.
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot