Samsung CL10A475KQ8NNNC Ceramic capacitor SMD 4.7 µF 10% 1.6x0.8x0.9mm

MPN
CL10A475KQ8NNNC
Brand
Samsung
EAN-13
2050008472932
Order Code
17-5369
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
550+ £0.0075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,611 in stock

Samsung CL10A475KQ8NNNC is a ceramic capacitor specifically designed for surface mount applications. This single component offers a capacitance of 4.7 microFarads with a tolerance of 10%, encapsulated in a compact package measuring 1.6 x 0.8 x 0.9 millimetres. Noted for its reliability and stability, it is ideal for use in electronic circuits requiring decoupling, noise filtering, or signal smoothing. The small form factor makes it particularly suitable for densely populated circuit boards, often utilised in mobile devices, communication equipment, and other advanced electronic systems where space optimisation and performance consistency are critical.
Type MLCC
Capacitance 4.7µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot