Samsung CL10A226MQ8NRNC Ceramic Capacitor SMD 22 µF 20% 1.6x0.8x0.9mm

MPN
CL10A226MQ8NRNC
Brand
Samsung
EAN-13
2050008472840
Order Code
17-5368
Country of Origin
South Korea
View Full Product Range (59)
Qty Unit Price (Ex VAT)
150+ £0.055
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,200 in stock

Samsung's CL10A226MQ8NRNC Ceramic Capacitor is designed for surface-mount applications and features a capacitance of 22 microFarads with a tolerance of 20%. With dimensions of 1.6 x 0.8 x 0.9 mm, this capacitor is constructed to meet the compact design requirements of modern electronic circuits. It is ideally suited for stabilising and filtering power supplies in compact devices, as well as providing signal decoupling in high-density circuit layouts. This ceramic capacitor can be effectively utilised in automotive, telecommunications, and consumer electronics, where its small size and reliable performance are crucial. Its robust design ensures stability and efficiency across a range of operating conditions.
Type MLCC
Capacitance 22µF
Tolerance 20%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot