Samsung CL10A226MO7JZNC Ceramic capacitor SMD 22 µF 20% 1.6x0.8x0.9mm

MPN
CL10A226MO7JZNC
Brand
Samsung
EAN-13
2050008472826
Order Code
17-5367
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.264
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,249 in stock

Samsung CL10A226MO7JZNC is a ceramic capacitor designed for surface mount device (SMD) applications, offering a capacitance of 22 microFarads with a tolerance of 20 percent. This component features compact dimensions of 1.6 mm by 0.8 mm by 0.9 mm, making it highly suitable for densely packed circuit boards where space efficiency is crucial. The device's construction ensures effective performance in various electronic circuits, with ideal usage in decoupling and bypass applications to maintain voltage stability and reduce noise. With a high volumetric efficiency provided by its ceramic dielectric, this capacitor is a versatile choice for modern electronics, including mobile devices, consumer electronics, and automotive systems.
Type MLCC
Capacitance 22µF
Tolerance 20%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot