Samsung CL10A106KP8NNNC Capacitor SMD 10µF 10% Ceramic 1.6x0.8x0.9mm

MPN
CL10A106KP8NNNC
Brand
Samsung
EAN-13
2050008472628
Order Code
17-5365
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
150+ £0.069
500+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,430 in stock

Samsung's CL10A106KP8NNNC is a ceramic surface-mount device (SMD) capacitor designed with a capacitance of 10 microFarads and a tolerance of 10%. This compact component features dimensions of 1.6 mm by 0.8 mm by 0.9 mm, making it suitable for high-density electronic circuit designs. Its robust dielectric properties make the capacitor ideal for a broad range of applications, including coupling and decoupling, where stable performance across varying temperature and voltage conditions is crucial. Engineers often employ such capacitors in telecommunications, computing, and consumer electronics due to their reliability and efficiency in frequency control and filtering circuits.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot