Samsung CL10A105KP8NNNC Ceramic capacitor SMD 1µF 10% 1.6x0.8x0.9mm

MPN
CL10A105KP8NNNC
Brand
Samsung
EAN-13
2050008472574
Order Code
17-5364
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
800+ £0.0050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,900 in stock

Samsung CL10A105KP8NNNC is a ceramic capacitor specifically designed for surface-mounted technology applications. This capacitor provides a capacitance of 1 microFarad with a tolerance of 10%, making it suitable for a variety of electronic circuits where stable performance is required. The compact dimensions of 1.6 x 0.8 x 0.9 mm make it ideal for densely populated printed circuit boards, where space is a premium. Engineers frequently incorporate this component in power supply filtering, decoupling, and smoothing applications due to its ability to maintain robust performance in high-frequency situations. The meticulous design and reliable performance make it a preferred choice for professionals working on modern electronic devices and systems.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot