Samsung CL10A105KA8NNNC Ceramic Capacitor SMD 1 µF 10% 1.6x0.8x0.9mm

MPN
CL10A105KA8NNNC
Brand
Samsung
EAN-13
2050008474738
Order Code
17-5362
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
600+ £0.0058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,001 in stock

Samsung CL10A105KA8NNNC is a ceramic capacitor that offers a capacitance of 1 microFarad with a tolerance of 10 per cent, making it suitable for a range of precise electronic applications. The capacitor is housed in a compact surface-mount device package with dimensions of 1.6 mm x 0.8 mm x 0.9 mm, which allows for efficient space utilisation on densely packed circuit boards. Designed for reliability and stability, this component is commonly used in decoupling and filtering applications within consumer electronics, telecommunications equipment, and automotive circuits, where rapid response to voltage changes is crucial. As a product from Samsung, it adheres to high-quality standards, ensuring long-term performance in demanding operating environments.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot