Salvequick 1009075 Plaster Dispenser 230x120x55mm Easy Refill

MPN
1009075
Brand
Salvequick
EAN-13
7310614907101
Order Code
10-5164
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Dim:

    (L x W x H) 5.4 cm x 230 mm x 120 mm (W x H x D) 230 x 120 x 55 mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Salvequick Plaster Dispenser 1009075 is a compact first aid accessory, measuring 230 x 120 x 55 mm. It is designed to provide quick and easy access to plasters during emergencies. Typical applications include workplaces, ensuring immediate response to minor injuries.
Type Plaster dispenser
Colour Green
Depth 55mm
Dim (W x H x D) 230 x 120 x 55 mm
Height 120mm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot