Salvequick 1009072 Plaster Dispenser Blue Metal Detectable Food Industry

MPN
1009072
Brand
Salvequick
EAN-13
7310610019693
Order Code
10-5163
Country of Origin
Sweden
  • Free UK shipping available
  • Quickly find another product in this range by Dim:

    (L x W x H) 5.4 cm x 230 mm x 120 mm (W x H x D) 230 x 120 x 55 mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £53.12 £45.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Salvequick blue detectable plaster dispenser, model 1009072, is designed for first aid applications. Manufactured by Salvequick, it features a compact and practical design, measuring 230 x 120 x 55 mm. This product is ideal for maintaining hygiene and safety by providing easy access to plasters, particularly in food preparation or catering environments.
Type Plaster dispenser
Colour Green
Depth 55mm
Dim (L x W x H) 5.4 cm x 230 mm x 120 mm
Height 120mm
Length 5.4cm
Width 230mm

Reviews

Be the first to submit a review

Trustpilot